Vishay Dale RNX1255G00GNLB

Image may be a representation.
See specs for product details.
Resistor; RNX-1-1/4 5G 2% T-00 L05
Manufacturer #: RNX1255G00GNLB
Allied Stock #: 70538393
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$6.54 (Each)
1000 $6.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RNX Series

Overview

  • Low TC: ±200 ppm/°C Standard. ±100 ppm/°C, ±50 ppm/°C Available
  • ±1% Standard to 1 Gig Ohm; ±5% Above 1 Gig Ohm. ±0.5% Available in ±50 ppm/°C Only. Special Tolerance and/or Temperature Coefficient Matching Available
  • For Oil Bath or Open Air Operation
  • Matched Sets Available
  • Special Testing Available Upon Request

  • Product Added to Cart
    Vishay Dale
    Resistor; RNX-1-1/4 5G 2% T-00 L05
    Allied Stock #: 70538393
    Mfr's Part #: RNX1255G00GNLB
    $6.540 Each
    Quantity added: