Vishay Dale RN60D3482FB14

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 34.8 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Military
Manufacturer #: RN60D3482FB14
Allied Stock #: 70200594
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.127 (Each)
1000 $0.127
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Military MIL-R-10509/1 RN60 Series
Dielectric Strength 500 VAC
Dimensions 0.344" ± 0.031" Body L x 0.145" ± 0.015" Body Dia.
Length, Lead 1.50 ± 0.125 in.
Package Type Axial
Power Rating 0.25 W
Resistance 34.8 kOhms
Operating Temperature -65 to +165 °C
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Diameter, Lead 0.025 ± 0.002 in.
Packaging Bulk
Temperature Coefficient, Resistance ± 100 ppm⁄°C
Voltage Rating 300 VDC
Power Rating, Test Condition @ +70°C
Special Features Military

Overview

Features:

  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Film; Res 34.8 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Military
    Allied Stock #: 70200594
    Mfr's Part #: RN60D3482FB14
    $0.127 Each
    Quantity added: