Vishay Dale RN55D3742FB14

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 37.4 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military
Manufacturer #: RN55D3742FB14
Allied Stock #: 70200862
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.09 (Each)
1000 $0.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Military MIL-R-10509/7 RN55 Series
Dielectric Strength 450 VAC
Dimensions 0.240" ± 0.020" Body L x 0.090" ± 0.008" Body Dia.
Length, Lead 1.50 ± 0.125 in.
Package Type Axial
Power Rating 0.125 W
Resistance 37.4 Kilohms
Operating Temperature -65 to +165 °C
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Diameter, Lead 0.025 ± 0.002 in.
Packaging Bulk
Temperature Coefficient, Resistance ± 100 ppm⁄°C
Voltage Rating 200 VDC
Power Rating, Test Condition @ +70°C
Special Features Military

Overview

Features:

  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Film; Res 37.4 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military
    Allied Stock #: 70200862
    Mfr's Part #: RN55D3742FB14
    $0.090 Each
    Quantity added: