Vishay Dale RN55D1621FB14
Resistor; Metal Film; Res 1.62 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military
Manufacturer #:
RN55D1621FB14
Allied Stock #:
70200723
Resources
Pricing (USD) & Availability
Standard Pricing
$0.31
(Each)
1 | $0.31 |
50 | $0.30 |
100 | $0.29 |
500 | $0.20 |
1000 | $0.15 |
5000 | $0.14 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | Military MIL-R-10509/7 RN55 Series | |
Dielectric Strength | 450 VAC | |
Dimensions | 0.240" ± 0.020" Body L x 0.090" ± 0.008" Body Dia. | |
Length, Lead | 1.50 ± 0.125 in. | |
Package Type | Axial | |
Power Rating | 0.125 W | |
Resistance | 1.62 Kilohms | |
Operating Temperature | -65 to +175 °C | |
Termination | Axial Leads | |
Tolerance | ±1 % | |
Element Material | Metal Film | |
Diameter, Lead | 0.025 ± 0.002 in. | |
Packaging | Bulk | |
Temperature Coefficient, Resistance | 100 ppm | |
Voltage Rating | 200 VDC | |
Power Rating, Test Condition | @ +70°C | |
Special Features | Military |
Overview
Features:
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.
Related Products