Vishay Dale RN55D1240FB14

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 124 Ohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military
Manufacturer #: RN55D1240FB14
Allied Stock #: 70200815
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.31 (Each)
1 $0.31
50 $0.30
100 $0.29
500 $0.20
1000 $0.15
5000 $0.14
Availability

143 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Military MIL-R-10509/7 RN55 Series
Dielectric Strength 450 VAC
Dimensions 0.150" ± 0. 020" Body L x 0.065" ± 0.015" Body Dia.
Length, Lead 1.50 ± 0.125 in.
Package Type Axial
Power Rating 0.125 W
Resistance 124 Ohms
Operating Temperature -65 to +165 °C
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Diameter, Lead 0.025 ± 0.002 in.
Packaging Bulk
Temperature Coefficient, Resistance ± 100 ppm⁄°C
Voltage Rating 200 VDC
Power Rating, Test Condition @ +70°C
Special Features Military

Overview

Features:

  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Film; Res 124 Ohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military
    Allied Stock #: 70200815
    Mfr's Part #: RN55D1240FB14
    $0.310 Each
    Quantity added: