Vishay Dale RLR07C49R9FRB14

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 49.9 Ohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Epoxy Coat; Bulk
Manufacturer #: RLR07C49R9FRB14
Allied Stock #: 70204939
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.86 (Each)
100 $0.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Military MIL-PRF-39017/01 RLR07 Series
Package Type Epoxy Coat
Power Rating 0.25 W
Resistance 49.9 Ohms
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Packaging Bulk

Overview

  • Meets Requirements of MIL-PRF-39017
  • Failure Rate: Verified Failure Rate (Contact Factory for Current Level)
  • Excellent High Frequency Performance
  • Epoxy Coated Construction Provides Superior Moisture Protection
  • Traceability of Materials and Processing
  • Monthly Lot Acceptance Testing
  • Very Low Noise
  • Vishay Dale Has Complete Capability to Develop Specific Reliability Programs Designed to Customer Requirements

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Film; Res 49.9 Ohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Epoxy Coat; Bulk
    Allied Stock #: 70204939
    Mfr's Part #: RLR07C49R9FRB14
    $0.860 Each
    Quantity added: