Vishay Dale NTCS0402E3103JLT

Image may be a representation.
See specs for product details.
10kOhms 0402 NTC Thermistor; 5s; 1 x 0.5 x 0.5mm
Manufacturer #: NTCS0402E3103JLT
Allied Stock #: 70397638

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.18 (Each)
250 $0.18
1000 $0.16
5000 $0.15
10000 $0.13
Availability

0 can ship immediately.

5510 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 2381 Series
Package Type 0402
Resistance 10 kilohms
Tolerance 5 %
Type NTC

Overview

SMD 0603, Glass Protected NTC Thermistors. Size 0603 chip thermistors with a negative temperature coefficient. The device has no marking. TCR ranging from -7 %/K at - 40 °C to - 2 %/K at 150 °C. Tolerance on R25 down to 1%, and on B25/85 down to 1%. Suitable for wave or reflow soldering. NiSn terminations. Fully glass coated and protected. cUL recognized for safety applications (file E148885). AEC-Q200 qualified.

Product Added to Cart
Vishay Dale
10kOhms 0402 NTC Thermistor; 5s; 1 x 0.5 x 0.5mm
Allied Stock #: 70397638
Mfr's Part #: NTCS0402E3103JLT
$0.180 Each
Quantity added: