Vishay Dale MRS25000C4703FCT00

Image may be a representation.
See specs for product details.
MRS25 Series Axial Thin Film Resistor 470kOhms +/-1% 0.6W +/-50ppm/degC
Manufacturer #: MRS25000C4703FCT00
Allied Stock #: 70397167
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Item not available for order
Availability

0 can ship immediately.

6206 can ship in 4 days.

Request Lead Time

Minimum Quantity: 625

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series MRS25 Series
Package Type Axial
Power Rating 0.6 W
Resistance 470 kOhms
Tolerance ±1 %
Element Material Metal Film

Overview

  • Technology: Metal film
  • Professional resistors in small outlines
  • Low noise
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free
    and lead containing soldering processes
  • Compatible to RoHS Directive 2002/95/EC

  • Product Added to Cart
    Vishay Dale
    MRS25 Series Axial Thin Film Resistor 470kOhms +/-1% 0.6W +/-50ppm/degC
    Allied Stock #: 70397167
    Mfr's Part #: MRS25000C4703FCT00
    $0.026 Each
    Quantity added: