Vishay Dale MMB02070C2401FB200

Image may be a representation.
See specs for product details.
Precision Thin Film Smnt Resistor 2309 Case 2.4kOhm +/-1%.4W +/-50ppm/C
Manufacturer #: MMB02070C2401FB200
Allied Stock #: 70398128

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.081 (Each)
250 $0.081
625 $0.069
1250 $0.06
2500 $0.057
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series MMB 0207 - Professional Series
Package Type MELF, 0207
Power Rating 1 W
Resistance 2.4 Kilohms
Tolerance ±1 %
Element Material Thin Film

Overview

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Product Added to Cart
Vishay Dale
Precision Thin Film Smnt Resistor 2309 Case 2.4kOhm +/-1%.4W +/-50ppm/C
Allied Stock #: 70398128
Mfr's Part #: MMB02070C2401FB200
$0.081 Each
Quantity added: