Skip to content

Vishay Dale MMA02040C8200FB300

MMA0204 Series Thin Film Smnt Restr 0204 MELF Case 820Ohms +/-1%.25W +/-50ppm/C

Mfr. Part #: MMA02040C8200FB300 / RS Stock #: 70398083

Vishay Dale

Vishay Dale MMA02040C8200FB300

Mfr. Part #: MMA02040C8200FB300
RS Stock #: 70398083

Description

MMA0204 Series Thin Film Smnt Restr 0204 MELF Case 820Ohms +/-1%.25W +/-50ppm/C

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$0.01783

50

$0.01694

75

$0.01605

100

$0.01516

125

$0.01427

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thin Film
Package Type
MELF, 0204
Power Rating
0.4 W
Resistance
820 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %

Overview

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.