Vishay Dale MMA02040C3322FB300

Image may be a representation.
See specs for product details.
MMA0204 Series Thin Film Smnt Restr 0204 MELF Case 33.2kOhm +/-1%.25W +/-50ppm/C
Manufacturer #: MMA02040C3322FB300
Allied Stock #: 70398036
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.044 (Each)
250 $0.044
625 $0.035
1250 $0.029
2500 $0.026
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series MMA 0204 - Professional Series
Package Type MELF, 0204
Power Rating 0.4 W
Resistance 33.2 kOhms
Tolerance ±1 %
Element Material Thin Film

Overview

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Product Added to Cart
Vishay Dale
MMA0204 Series Thin Film Smnt Restr 0204 MELF Case 33.2kOhm +/-1%.25W +/-50ppm/C
Allied Stock #: 70398036
Mfr's Part #: MMA02040C3322FB300
$0.044 Each
Quantity added: