Vishay Dale MAL210118103E3
10000uF 63V dc ALUM Electrolytic Cap; 101 PHR-ST Series 10000h 35(Dia.)x80mm
Manufacturer #:
MAL210118103E3
Allied Stock #:
70396753
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$28.56
(Each)
5 | $28.56 |
10 | $25.70 |
25 | $23.37 |
50 | $21.42 |
Availability
0 can ship immediately.
98 can ship in 8-10 days.
Minimum Quantity: 5
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 101 PHR-ST Series | |
Capacitance | 0.01 F | |
Configuration | Radial, Can | |
Minimum Operating Temperature | -40 Deg. C | |
Termination | Screw Terminal | |
Tolerance | 20 % | |
ESR | 0.027 Ohm | |
Element Material | Aluminum Electrolytic | |
Case Size | 1.378 In. Dia. x 3.15 In. L (35 mm Dia. x 80 mm L) | |
Voltage Rating | 63 VDC | |
Lead Spacing | 0.504 In. (12.80 mm) |
Overview
Features:
Applications: