Vishay Dale MAL203856221E3

Image may be a representation.
See specs for product details.
220uF 25V dc ALUM Electrolytic Capacitor; 038 RSU Series 2500h 8(Dia.)x11.5mm
Manufacturer #: MAL203856221E3
Allied Stock #: 70398833
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.151 (Each)
50 $0.151
250 $0.135
500 $0.123
1000 $0.113
Availability

0 can ship immediately.

243 can ship in 4 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 038 RSU Series
Capacitance 220 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -40 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 0.315 In. Dia. x 0.453 In. L (8 mm Dia. x 11.5 mm L)
Packaging Bulk
Voltage Rating 25 VDC
Lead Spacing 0.138 In. (3.50 mm)

Overview

Features:

  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Radial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief for Case ΦDia ≥ 6.3 mm
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
    Applications:
  • General Purpose, Industrial, Automotive, Consumer, and Audio-Video
  • Coupling, Decoupling, Timing, Smoothing, Filtering, Buffering in SMPS
  • Portable and Mobile Equipment (Small Size, Low Mass)

  • Product Added to Cart
    Vishay Dale
    220uF 25V dc ALUM Electrolytic Capacitor; 038 RSU Series 2500h 8(Dia.)x11.5mm
    Allied Stock #: 70398833
    Mfr's Part #: MAL203856221E3
    $0.151 Each
    Quantity added: