Vishay Dale IHLP4040DZER100M11

Image may be a representation.
See specs for product details.
IHLP4040DZ-11 WireWound SMDinductor w/ MetalCore; 10 uH +/-20%WireWound 7.5A Idc
Manufacturer #: IHLP4040DZER100M11
Allied Stock #: 70411275
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
50 $1.23
250 $1.03
500 $0.92
1000 $0.89
Availability

0 can ship immediately.

375 can ship in 4 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series IHLP4040DZ Series
Inductance 10 μH
Termination SMD

Overview

Low Profile, High Current IHLP® Inductors. Shielded construction. Frequency range up to 1.0 MHz. Lowest DCR/μH, in this package size. Handles high transient current spikes without saturation. Ultra low buzz noise, due to composite construction. Excellent temperature stability for inductance and saturation.

Product Added to Cart
Vishay Dale
IHLP4040DZ-11 WireWound SMDinductor w/ MetalCore; 10 uH +/-20%WireWound 7.5A Idc
Allied Stock #: 70411275
Mfr's Part #: IHLP4040DZER100M11
$1.230 Each
Quantity added: