Vishay Dale IHLP2020BZER100M11

Image may be a representation.
See specs for product details.
IHLP2020BZ-11 WireWound SMDinductor w/ MetalCore; 10 uH +/-20%WireWound 2.2A Idc
Manufacturer #: IHLP2020BZER100M11
Allied Stock #: 70205431
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.777 (Each)
1 $0.777
10 $0.707
100 $0.644
500 $0.586
1000 $0.533
Availability

613 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IHLP-2020BZ-11 Series
Current Rating 2.2 A
Inductance 10 μH
Termination SMD
Tolerance ±20 %
Type High Current
Resistance DC 182.8 mOhms

Overview

Features:

  • Shielded Construction
  • Lowest DCR/μH, in This Package Size
  • Handles High Transient Current Spikes without Saturation
  • Ultra Low Buss Noise, Due to Complete Construction
  • Operating Temperature: –55°C to +125°C
  • Tolerance: 20%
    Applications:
  • PDA/Notebook/Desktop/Server Applications
  • High Current POL Converters
  • Low Profile, High Current Power Supplies
  • Battery Powered Devices
  • DC/DC Converters in Distributed Power Systems
  • DC/DC Converter for Field Programmable Gate Array (FPGA)

  • Product Added to Cart
    Vishay Dale
    IHLP2020BZ-11 WireWound SMDinductor w/ MetalCore; 10 uH +/-20%WireWound 2.2A Idc
    Allied Stock #: 70205431
    Mfr's Part #: IHLP2020BZER100M11
    $0.777 Each
    Quantity added: