Vishay Dale CW010560R0JE12

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 560 Ohms; Pwr-Rtg10 W; Tol 5%; Axial; Bulk
Manufacturer #: CW010560R0JE12
Allied Stock #: 70204848
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
100 $1.03
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series CW Series
Package Type Axial
Power Rating 10 W
Resistance 560 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound
Packaging Bulk

Overview

  • High Performance for Low Cost
  • High Temperature Silicone Coating
  • Complete Welded Construction
  • Excellent Stability in Operation
  • High Power to Size Ratio
  • Tolerance: 5%

  • Product Added to Cart
    Vishay Dale
    Resistor; Wirewound; Res 560 Ohms; Pwr-Rtg10 W; Tol 5%; Axial; Bulk
    Allied Stock #: 70204848
    Mfr's Part #: CW010560R0JE12
    $1.030 Each
    Quantity added: