Vishay Dale CW01025K00JE12

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 25 Kilohms; Pwr-Rtg 10 W; Tol 5%; Axial
Manufacturer #: CW01025K00JE12
Allied Stock #: 70201671

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.08 (Each)
100 $2.08
300 $1.68
500 $1.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series CW Series
Package Type Axial
Power Rating 10 W
Resistance 25 Kilohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

  • High Performance for Low Cost
  • High Temperature Silicone Coating
  • Complete Welded Construction
  • Excellent Stability in Operation
  • High Power to Size Ratio
  • Tolerance: 5%

  • Product Added to Cart
    Vishay Dale
    Resistor; Wirewound; Res 25 Kilohms; Pwr-Rtg 10 W; Tol 5%; Axial
    Allied Stock #: 70201671
    Mfr's Part #: CW01025K00JE12
    $2.080 Each
    Quantity added: