Vishay Dale CW00151R00JE12

Image may be a representation.
See specs for product details.
CW001 Series Axial Wirewound Resistor 51Ohms +/-5% 1W +/-30ppm/degC
Manufacturer #: CW00151R00JE12
Allied Stock #: 70204737

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.71 (Each)
1 $0.71
2 $0.70
5 $0.67
10 $0.65
25 $0.60
50 $0.55
100 $0.50
Availability

85 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CW Series
Power Rating 1 W
Resistance 51 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

  • High Performance for Low Cost
  • High Temperature Silicone Coating
  • Complete Welded Construction
  • Excellent Stability in Operation
  • High Power to Size Ratio
  • Tolerance: 5%

  • Product Added to Cart
    Vishay Dale
    CW001 Series Axial Wirewound Resistor 51Ohms +/-5% 1W +/-30ppm/degC
    Allied Stock #: 70204737
    Mfr's Part #: CW00151R00JE12
    $0.710 Each
    Quantity added: