Vishay Dale CW0013K300JE12

Image may be a representation.
See specs for product details.
CW001 Series Axial Wirewound Resistor 3.3kOhms +/-5% 1W +/-30ppm/degC
Manufacturer #: CW0013K300JE12
Allied Stock #: 70204729

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
1 $1.21
2 $1.186
5 $1.15
10 $1.101
25 $1.029
50 $0.944
100 $0.847
Availability

180 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CW Series
Power Rating 1 W
Resistance 3.3 Kilohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

  • High Performance for Low Cost
  • High Temperature Silicone Coating
  • Complete Welded Construction
  • Excellent Stability in Operation
  • High Power to Size Ratio
  • Tolerance: 5%

  • Product Added to Cart
    Vishay Dale
    CW001 Series Axial Wirewound Resistor 3.3kOhms +/-5% 1W +/-30ppm/degC
    Allied Stock #: 70204729
    Mfr's Part #: CW0013K300JE12
    $1.210 Each
    Quantity added: