Vishay Dale CRCW25122K00FKEG

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 2 Kilohms; 1 W; 1%; SMT; 2512; TCR 37 ppm/DegC; Tape and Reel
Manufacturer #: CRCW25122K00FKEG
Allied Stock #: 70204651

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.06 (Each)
8000 $0.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW25 Series
Dimensions 0.248" x 0.124" x 0.0.024" (6.3 x 3.15 x 0.6mm) L x W x H
Package Type 2512 (6432 mm)
Power Rating 1 W
Resistance 2 Kilohms
Temperature Coefficient ±37 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 2 Kilohms; 1 W; 1%; SMT; 2512; TCR 37 ppm/DegC; Tape and Reel
    Allied Stock #: 70204651
    Mfr's Part #: CRCW25122K00FKEG
    $0.060 Each
    Quantity added: