Vishay Dale CRCW201047R0JNEF
Resistor; Thick Film; 47 Ohms; 0.75 W; 5%; SMT; 2010; TCR 73 ppm/DegC; Cut Tape
Manufacturer #:
CRCW201047R0JNEF
Allied Stock #:
70204496
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$0.09
(Each)
50 | $0.09 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | CRCW20 Series | |
Dimensions | 0.197" x 0.098" x 0.024" (5 x 2.5 x 0.6mm) L x W x H | |
Package Type | 2010 (5025 mm) | |
Power Rating | 0.75 W | |
Resistance | 47 Ohms | |
Temperature Coefficient | ±73 ppm/°C | |
Termination | SMD | |
Tolerance | ±5 % | |
Element Material | Thick Film | |
Packaging | Cut Tape | |
Alternate Package | For Tape & Reel Packaging: See Allied #70204495 |
Overview
Features:
Related Products