Vishay Dale CRCW12100000Z0EA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 0 Ohms; 0.5 W; 0 OhmsJumper; SMT; 1210; TCR 0 ppm/DegC; TR
Manufacturer #: CRCW12100000Z0EA
Allied Stock #: 70204452

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.022 (Each)
5000 $0.022
10000 $0.021
30000 $0.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW12 Series
Dimensions 0.126" x 0.098" x 0.022" (3.2 x 2.5 x 0.55mm) L x W x H
Package Type 1210 (3225 mm)
Power Rating 0.5 W
Resistance 0 Ohms
Temperature Coefficient ±0 ppm/°C
Termination SMD
Tolerance Jumper
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 0 Ohms; 0.5 W; 0 OhmsJumper; SMT; 1210; TCR 0 ppm/DegC; TR
    Allied Stock #: 70204452
    Mfr's Part #: CRCW12100000Z0EA
    $0.022 Each
    Quantity added: