Vishay Dale CRCW1206511KFKEA
Resistor; Thick Film; 511 Kilohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC
Manufacturer #:
CRCW1206511KFKEA
Allied Stock #:
70397527
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.012
(Each)
500 | $0.012 |
1250 | $0.011 |
2500 | $0.01 |
5000 | $0.009 |
Availability
0 can ship immediately.
10600 can ship in 8-10 days.
Minimum Quantity: 500
Multiples Of: 500
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | CRCW12 Series | |
Package Type | 1206 (3216 mm) | |
Power Rating | 0.25 W | |
Resistance | 511 Kilohms | |
Temperature Coefficient | ±37 ppm/°C | |
Termination | SMD | |
Tolerance | ±1 % | |
Element Material | Thick Film |
Overview
Features:
Related Products