Vishay Dale CRCW12062K70JNEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 2.7 Kilohms; 0.25 W; 5%; SMT; 1206; TCR 73 ppm/DegC; Tape and Reel
Manufacturer #: CRCW12062K70JNEA
Allied Stock #: 70229238

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.009 (Each)
5000 $0.009
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW12 Series
Dimensions 0.126" x 0.063" x 0.022" (3.2 x 1.6 x 0.55mm) L x W x H
Package Type 1206 (3216 mm)
Power Rating 0.25 W
Resistance 2.7 Kilohms
Temperature Coefficient ±73 ppm/°C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Tape & Reel
Alternate Package For Cut Tape Packaging: See Allied #70201287

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 2.7 Kilohms; 0.25 W; 5%; SMT; 1206; TCR 73 ppm/DegC; Tape and Reel
    Allied Stock #: 70229238
    Mfr's Part #: CRCW12062K70JNEA
    $0.009 Each
    Quantity added: