Vishay Dale CRCW12061M80FKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 1.8 Megohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC
Manufacturer #: CRCW12061M80FKEA
Allied Stock #: 70397498
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.019 (Each)
150 $0.019
1000 $0.017
5000 $0.016
10000 $0.014
Availability

0 can ship immediately.

700 can ship in 4 days.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150
Product Specifications
Product Attribute Attribute Value Search
Series CRCW12 Series
Package Type 1206 (3216 mm)
Power Rating 0.25 W
Resistance 1.8 MOhms
Temperature Coefficient ±37 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Thick Film

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 1.8 Megohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC
    Allied Stock #: 70397498
    Mfr's Part #: CRCW12061M80FKEA
    $0.019 Each
    Quantity added: