Vishay Dale CRCW0805787RFKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 787 Ohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC
Manufacturer #: CRCW0805787RFKEA
Allied Stock #: 70397478
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.011 (Each)
500 $0.011
Availability

0 can ship immediately.

2500 can ship in 4 days.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series CRCW08 Series
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 787 Ohms
Temperature Coefficient ±37 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Thick Film

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 787 Ohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC
    Allied Stock #: 70397478
    Mfr's Part #: CRCW0805787RFKEA
    $0.011 Each
    Quantity added: