Vishay Dale CRCW080568K0FKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 68 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Tape and Reel
Manufacturer #: CRCW080568K0FKEA
Allied Stock #: 70204106
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.025 (Each)
25000 $0.025
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25000

Multiples Of: 25000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW08 Series
Dimensions 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 68 kOhms
Temperature Coefficient ±37 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 68 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Tape and Reel
    Allied Stock #: 70204106
    Mfr's Part #: CRCW080568K0FKEA
    $0.025 Each
    Quantity added: