Vishay Dale CRCW080559K0FKEA
Resistor; Thick Film; 59 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Tape and Reel
Manufacturer #:
CRCW080559K0FKEA
Allied Stock #:
70204100
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$0.025
(Each)
25000 | $0.025 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | CRCW08 Series | |
Dimensions | 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H | |
Package Type | 0805 (2012 mm) | |
Power Rating | 0.125 W | |
Resistance | 59 Kilohms | |
Temperature Coefficient | ±37 ppm/°C | |
Termination | SMD | |
Tolerance | ±1 % | |
Element Material | Thick Film | |
Packaging | Tape & Reel |
Overview
Features:
Related Products