Vishay Dale CRCW080512K0JNEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 12 Kilohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape
Manufacturer #: CRCW080512K0JNEA
Allied Stock #: 70241286
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.005 (Each)
5000 $0.005
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW08 Series
Dimensions 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Package Type 0805 (2012 mm)
Power Rating 0.125 W
Resistance 12 kOhms
Temperature Coefficient ±73 ppm/°C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Cut Tape
Alternate Package For Tape & Reel Packaging: See Allied #70202006

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 12 Kilohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape
    Allied Stock #: 70241286
    Mfr's Part #: CRCW080512K0JNEA
    $0.005 Each
    Quantity added: