Vishay Dale CRCW06033M00FKEA

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 3 Megohms; 0.1 W; 1%; SMT; 0603; TCR 37 ppm/DegC; Tape and Reel
Manufacturer #: CRCW06033M00FKEA
Allied Stock #: 70203673
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.012 (Each)
5000 $0.012
10000 $0.011
30000 $0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW06 Series
Dimensions 0.061" x 0.031" x 0.016" (1.55 x 0.8 x 0.4mm) L x W x H
Package Type 0603 (1608 mm)
Power Rating 0.1 W
Resistance 3 MOhms
Temperature Coefficient ±37 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 3 Megohms; 0.1 W; 1%; SMT; 0603; TCR 37 ppm/DegC; Tape and Reel
    Allied Stock #: 70203673
    Mfr's Part #: CRCW06033M00FKEA
    $0.012 Each
    Quantity added: