Vishay Dale CRCW0402330RJNED

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 330 Ohms; 0.063 W; 5%; SMT; 0402; TCR 73 ppm/DegC; Cut Tape
Manufacturer #: CRCW0402330RJNED
Allied Stock #: 70202257
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.01 (Each)
100 $0.01
Availability

430 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series CRCW04 Series
Dimensions 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Package Type 0402 (1005 mm)
Power Rating 0.063 W
Resistance 330 Ohms
Temperature Coefficient ±73 ppm/°C
Termination SMD
Tolerance ±5 %
Element Material Thick Film
Packaging Cut Tape
Alternate Package For Tape & Reel Packaging: See Allied #70202256

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 330 Ohms; 0.063 W; 5%; SMT; 0402; TCR 73 ppm/DegC; Cut Tape
    Allied Stock #: 70202257
    Mfr's Part #: CRCW0402330RJNED
    $0.010 Each
    Quantity added: