Vishay Dale CRCW04021K47FKED

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 1.47 Kilohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; TR
Manufacturer #: CRCW04021K47FKED
Allied Stock #: 70202355
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.011 (Each)
50000 $0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50000

Multiples Of: 50000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW04 Series
Dimensions 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Package Type 0402 (1005 mm)
Power Rating 0.063 W
Resistance 1.47 kOhms
Temperature Coefficient ±37 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Tape & Reel

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 1.47 Kilohms; 0.063 W; 1%; SMT; 0402; TCR 37 ppm/DegC; TR
    Allied Stock #: 70202355
    Mfr's Part #: CRCW04021K47FKED
    $0.011 Each
    Quantity added: