Vishay Dale CRCW02011M00FKED

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 1 Megohms; 0.05 W; 1%; SMT; 0201; TCR 37 ppm/DegC; Tape and Reel
Manufacturer #: CRCW02011M00FKED
Allied Stock #: 70297315
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.05 (Each)
10000 $0.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000
Product Specifications
Product Attribute Attribute Value Search
Series CRCW02 Series
Package Type 0201 (0603 mm)
Power Rating 0.05 W
Resistance 1 MOhms
Temperature Coefficient ±37 ppm/°C
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Tape & Reel
Alternate Package For Cut Tape Packaging: See Allied #70297337

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 1 Megohms; 0.05 W; 1%; SMT; 0201; TCR 37 ppm/DegC; Tape and Reel
    Allied Stock #: 70297315
    Mfr's Part #: CRCW02011M00FKED
    $0.050 Each
    Quantity added: