Vishay Dale CPF21K5000FKE14

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 1.5 Kilohms; Pwr-Rtg 2 W; Tol 1%; Axial; Bulk
Manufacturer #: CPF21K5000FKE14
Allied Stock #: 70205168

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.80 (Each)
1 $0.80
25 $0.73
50 $0.64
100 $0.59
250 $0.53
500 $0.50
Availability

823 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CPF Series
Power Rating 2 W
Resistance 1.5 Kilohms
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Packaging Bulk

Overview

  • High Power Rating, Small Size
  • Flameproof, High Temperature Coating
  • Special Filming and Coating Processes
  • Excellent High Frequency Characteristics
  • Low Noise
  • Low Voltage Coefficient

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Film; Res 1.5 Kilohms; Pwr-Rtg 2 W; Tol 1%; Axial; Bulk
    Allied Stock #: 70205168
    Mfr's Part #: CPF21K5000FKE14
    $0.800 Each
    Quantity added: