Vishay Dale CMF6033K200FHEK

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 33.2 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Bulk
Manufacturer #: CMF6033K200FHEK
Allied Stock #: 70205813

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.888 (Each)
100 $0.888
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series CMF Series
Package Type Axial
Power Rating 0.25 W
Resistance 33.2 Kilohms
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Packaging Bulk

Overview

Metal Film Resistors, Industrial, Precision. Small size - conformal coated. Flame retardant epoxy coating. Controlled temperature coefficient. Excellent high frequency characteristics. Exceptionally low noise; typically 0.10 μV/V. Low voltage coefficient to ± 5 ppm/V. Special tolerance and or TC matching available on request.

Product Added to Cart
Vishay Dale
Resistor; Metal Film; Res 33.2 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Bulk
Allied Stock #: 70205813
Mfr's Part #: CMF6033K200FHEK
$0.888 Each
Quantity added: