Vishay Dale CMF551K2100FHEB

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 1.21 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Tape & Reel
Manufacturer #: CMF551K2100FHEB
Allied Stock #: 70205643

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.143 (Each)
1000 $0.143
2000 $0.14
5000 $0.135
10000 $0.129
25000 $0.121
50000 $0.111
100000 $0.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series CMF Series
Package Type Axial
Power Rating 0.125 W
Resistance 1.21 Kilohms
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Packaging Tape & Reel

Overview

Metal Film Resistors, Industrial, Precision. Small size - conformal coated. Flame retardant epoxy coating. Controlled temperature coefficient. Excellent high frequency characteristics. Exceptionally low noise; typically 0.10 μV/V. Low voltage coefficient to ± 5 ppm/V. Special tolerance and or TC matching available on request.

Product Added to Cart
Vishay Dale
Resistor; Metal Film; Res 1.21 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Tape & Reel
Allied Stock #: 70205643
Mfr's Part #: CMF551K2100FHEB
$0.143 Each
Quantity added: