Vishay Dale CCF55110KFKE36

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 110 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Tape & Reel
Manufacturer #: CCF55110KFKE36
Allied Stock #: 70205829

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.025 (Each)
5000 $0.025
10000 $0.025
25000 $0.024
50000 $0.023
125000 $0.021
250000 $0.02
500000 $0.018
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series CCF Series
Power Rating 0.25 W
Resistance 110 Kilohms
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Packaging Tape & Reel

Overview

Features:

  • Superior Electrical Performance
  • Flame Retardant Epoxy Conformal Coating
  • CCF55: 0.25 W with 0.5% Stability and 0.5 W with 1% Stability, CCF07: 0.25 W with 1.5% Stability and 0.5 with 2% Stability, CCF60: 0.5/0.75/1 W

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Film; Res 110 Kilohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Tape & Reel
    Allied Stock #: 70205829
    Mfr's Part #: CCF55110KFKE36
    $0.025 Each
    Quantity added: