Vishay Dale ALSR102R000FE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR10 2 1% E12 e3
Manufacturer #: ALSR102R000FE12
Allied Stock #: 70554422
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.50 (Each)
100 $1.50
200 $1.47
500 $1.425
1000 $1.365
2500 $1.275
5000 $1.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ALSR10 Series
Package Type Axial
Power Rating 7 W
Resistance 2 Ohms
Tolerance ±1 %
Element Material Wirewound

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR10 2 1% E12 e3
Allied Stock #: 70554422
Mfr's Part #: ALSR102R000FE12
$1.500 Each
Quantity added: