Vishay Dale ALSR05100R0FE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR05 100 1% E12 e3
Manufacturer #: ALSR05100R0FE12
Allied Stock #: 70553830
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
100 $1.12
200 $1.10
500 $1.07
1000 $1.02
2500 $0.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ALSR05 Series
Package Type Axial
Power Rating 5 W
Resistance 100 Ohms
Tolerance ±1 %
Element Material Wirewound

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR05 100 1% E12 e3
Allied Stock #: 70553830
Mfr's Part #: ALSR05100R0FE12
$1.120 Each
Quantity added: