Vishay Dale ALSR018K000JE12

Image may be a representation.
See specs for product details.
Resistor; WW; ALSR01 8K 5% E12 e3
Manufacturer #: ALSR018K000JE12
Allied Stock #: 70553416
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.71 (Each)
100 $2.71
200 $2.656
500 $2.575
1000 $2.466
2500 $2.304
5000 $2.114
10000 $1.897
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series ALSR01 Series
Package Type Axial
Power Rating 1 W
Resistance 8 kOhms
Tolerance ±5 %
Element Material Wirewound

Overview

Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with “vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special “NI".

Product Added to Cart
Vishay Dale
Resistor; WW; ALSR01 8K 5% E12 e3
Allied Stock #: 70553416
Mfr's Part #: ALSR018K000JE12
$2.710 Each
Quantity added: