Vishay Dale ALSR015R000JE12
Resistor, WW, ALSR01 5 5% E12 e3
Mfr. Part #: ALSR015R000JE12 / RS Stock #: 70553367
Price
Qty.
Standard Price
100
$1.86
200
$1.82
10000
$1.77
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
1 W
Resistance
5 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
Wirewound Resistors, Commercial Power, Silicone Coated, Axial Lead. High temperature coating (> 350 °C). All welded construction. Available with "vitreous like appearance" coating as ALVR. Available in non-inductive styles with Ayrton- Perry winding for lowest reactive components, special "NI".