Veeder-Root C346-0511

Image may be a representation.
See specs for product details.
Panel Meter; Counter; Elec; LED; Cut-Out 1.77x1.77"; 6 Dig; 7.6mm DigH; Screw
Manufacturer #: C346-0511
Allied Stock #: 70132867
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$474.31 (Each)
1 $474.31
3 $453.40
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Electronic Predetermining Counter
Series C346 Series
Connection Type Screw-Terminal
Depth 0.157" (4mm)
Dimensions 48mm W x 48mm H x 93mm D
Display Type LED
Measurement Range 0.001 to 9.999
Mounting Type Panel Mount
Cut Out, Panel 1/16 DIN
Supply Voltage 115 VAC VAC
Temperature Range 0 to +50 °C °C
Temperature, Opening, Maximum 50 °C °C
Minimum Operating Temperature 0 °C °C
Terminal Type Screw
Termination Screw Clamp
Type Electronic
Function Add, Counter, Direction, Field Selectable, Quadrate Counter, Subtract
Approvals CE, IP65, NEMA 4, cUL
Display Digit Height 9 mm
Input Type Low Voltage, NPN Sensor, PNP Sensor, Switch⁄Contact Closure
Number of Digits 6 Digits
Temperature Operating Range 0 to 50 °C
Primary Type Electronic
Dimensions, Cutout, Inches 45 x 45 mm mm

Overview

C346 Series Full-Feature LCD and LED Counters

Simple button per digit setting and choice of single line 6-digit LED or LCD display allow optimum operator interface. Very flexible input circuit with scaling feature accepts signals from encoders, NPN (sinking), PNP (sourcing) and contact-closure inputs. The right choice for most preset counting applications. Size: 1/16 DIN (48 mm × 48 mm). Display: Six-digit, LED or LCD. Power: 120 VAC standard, optional 240 VAC, 24 VDC. Preset Levels: 1 or 2, 5 amp relay and NPN transistor per output. Input Scaling: X0.001 to 9.999. Input: Sinking, sourcing, contact closure, add/subtract, add/add and quadrature. Max. Count Speed: 5 kHz.
Choice of LED or LCD display to meet any viewing requirement. Button per digit setting and direct access keys simplify setup nad operation.

Product Added to Cart
Veeder-Root
Panel Meter; Counter; Elec; LED; Cut-Out 1.77x1.77"; 6 Dig; 7.6mm DigH; Screw
Allied Stock #: 70132867
Mfr's Part #: C346-0511
$474.310 Each
Quantity added: