VCC (Visual Communications Company) VAOL-3GWY4

Image may be a representation.
See specs for product details.
LED; 3mm (T-1) LED; Through Hole; Single Color; Clear lens; White
Manufacturer #: VAOL-3GWY4
Allied Stock #: 70053680
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.53 (Each)
1 $0.53
10 $0.51
50 $0.48
100 $0.45
250 $0.40
500 $0.34
Availability

1199 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VAOL5 Series
Current, Forward 30 mA
Lens Shape Round
Mounting Type Through Hole
Package Type T1 (3 mm)
Voltage, Forward 3.5 V
Luminous Intensity 3500 mcd
Number of Leads 2
Viewing Angle 30 °
Finish, Lens Transparent
Lens Color Clear
Color Emitted White
Family Name VAOL Series

Overview

Siemens VAOL Family | VAOL5 Series — 5mm (T-1 3/4) Through Hole LEDs:

VAOL5 Series consists of T-1 3/4 (5mm) thru-hole LEDs with high intensity light output. Available with clear and diffused lens, flanged and flangeless, multiple viewing angles, and various colors. These High Intensity LEDs are Based on GaP/GaP Material Technology.

Features:

  • Low Power Consumption
  • High Intensity
  • I.C. compatible

    Applications:
  • Commercial Outdoor Sign Board
  • Front Panel Indicator
  • Dot-Matrix Module
  • LED Bulb

  • Product Added to Cart
    VCC (Visual Communications Company)
    LED; 3mm (T-1) LED; Through Hole; Single Color; Clear lens; White
    Allied Stock #: 70053680
    Mfr's Part #: VAOL-3GWY4
    $0.530 Each
    Quantity added: