
Mfr. Part #: LMC060CTP
Allied Stock #: 70053348
Description
Light Pipes 2.5mm Rigid Length 0.6 inch Clear Panel Mount LMC Series
Availability
Can ship immediately: |
10954 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$0.17 |
10 |
$0.17 |
25 |
$0.16 |
100 |
$0.15 |
250 |
$0.14 |
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Clear | |
Configuration | Single | |
Diameter | 0.125 In. | |
Material | Acrylic | |
Mounting Hole Size | 0.312 In. | |
Mounting Type | Panel Mount | |
Overall Length | 0.6 In. | |
Series | LMC Series | |
Size | 0.6 In. | |
Special Features | Moisture Sealed | |
Type | Rigid | |
Viewing Angle | 160 ° |
People Also Bought