VCC (Visual Communications Company) DSM7UA20105T

Image may be a representation.
See specs for product details.
Display; LED; 7 Segment; 1 digit; Character Height 0.2In; green; Tape&Reel; DSM Series
Manufacturer #: DSM7UA20105T
Allied Stock #: 70719021

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.71 (Each)
1350 $2.71
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1350

Multiples Of: 1350

Specifications

Series : DSM Series
Mounting Type : Surface Mount
Thickness : Ultra Thin
Type : LED Display
Character Height : 0.2 in.
Color, LED : Pure Green
Number of Digits : 1 Digits
Segments : 7
Common Pin : Anode

Overview

The Ultra Thin SMD LED display is developed on patented technology and is the industry’s thinnest 7-segment display. This DSM series is available in single digit 7-segment numeric display, in 4 different digit heights (0.20, 0.30, 0,56 or 0.70 inch), and in 2 different bright colors (red or pure green). The DSM series enables innovative design opportunities due to its minimum thickness of 0.083 inch (2.10mm). It is also packaged in tape and reel for SMT manufacturing to reduce production time and costs.

Features

  • Ultra thin 7 segment SMD numeric LED display
  • Top-mount or reverse-mount applications which enable product design flexibility
  • Reduce overall thickness of PCB, with major cost savings
  • Low current operation
  • Lower power consumption
  • Life expectancy: 100,000 hours
  • Easy mounting on PC boards or sockets
  • High light output
  • Excellent character appearance
  • Automation-friendly tape and reel option
  • Exclusive patented technology"

  • Product Added to Cart
    VCC (Visual Communications Company)
    Display; LED; 7 Segment; 1 digit; Character Height 0.2In; green; Tape&Reel; DSM Series
    Allied Stock #: 70719021
    Mfr's Part #: DSM7UA20105T
    $2.710 Each
    Quantity added: