VCC (Visual Communications Company) CMC_321_ATP

Image may be a representation.
See specs for product details.
CMC321ATP; CMC321 Series LED Lens; Round Beam
Manufacturer #: CMC_321_ATP
Allied Stock #: 70052793
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.30 (Each)
1 $0.30
10 $0.29
50 $0.27
100 $0.25
250 $0.23
500 $0.20
Availability

3230 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CMC Series
Color Orange
For Use With T1-3/4
Hole to Hole Center 3⁄8 In.
Material, Lens Polycarbonate
Type Low Profile
Hole Size 0.281" (7.2 mm)
Primary Type Lens

Overview



Features

  • Lenses Constructed of Optical Quality U.L. Listed Polycarbonate
  • Lens Mounts Through Front of Panel and is Secured In Place with Retaining Ring or CONXRITE® Interconnect
  • SMC 170 Lenses: Are Used with 3 mm Bi-Lead LEDs, Mount in a 0.171" (4.4 mm) Hole, On 1⁄4" Centers and In Panels 1⁄32" to 3⁄32" Thick and Secures with RNG 132 Retaining Ring or CNXB CONXRITE® Interconnect
  • CMC and CML Series Lenses: Are Used with 5 mm Bi-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄4" Thick and Secures with RNG 268 Retaining Ring or CNXC CONXRITE® Interconnect
  • CMS 322 Lenses: Are Used with 5 mm Tri-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄8" Thick and Secures with RNG 268 Retaining Ring or CNXD CONXRITE® Interconnect
  • The CMS 322 Lens Seal Is a Medical Grade 40-Durometer Thermoplastic Material
  • Mounting Hole(s) Should Be Deburred But Not Chamfered

  • Product Added to Cart
    VCC (Visual Communications Company)
    CMC321ATP; CMC321 Series LED Lens; Round Beam
    Allied Stock #: 70052793
    Mfr's Part #: CMC_321_ATP
    $0.300 Each
    Quantity added: