VCC (Visual Communications Company) 399-10PK

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T-1 3/4; Midget Screw; 28V; 40mA; 0.3MSCP; 7000 Hrs
Manufacturer #: 399-10PK
Allied Stock #: 70152670

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Product Header : T1-3/4 Midget Screw Base Incandescent Lamp
Current Rating : 40 mA
Diameter : 0.230 in. (Max.)
Lamp Life : 7000 hr
Length : 0.625" <5/8> (15.875mm)
Type : Incandescent
Base Style : IEC E5
Filament Type : C-2F
Luminous Intensity : 0.3 MSCP
Color, Lens : Clear
Lamp Voltage : 28 V
Life : 7000 hrs.
Voltage Rating : 28.00 V
Life Hours : 7000
Lens Color : Clear
Color, Emitted : White

Overview

T-1 3/4 Midget Incandescent Lamp

  • The design voltage is 28 V
    The filament type is C-2F.

  • Product Added to Cart
    VCC (Visual Communications Company)
    Lamp; Incandescent; T-1 3/4; Midget Screw; 28V; 40mA; 0.3MSCP; 7000 Hrs
    Allied Stock #: 70152670
    Mfr's Part #: 399-10PK
    $4.840 Pack of 10
    Quantity added: