Twin Industries 8000-1010-LF

Image may be a representation.
See specs for product details.
Protoboard; Perforated; Grid 0.1x0.1"; Board 10"Lx10"W; PTH
Manufacturer #: 8000-1010-LF
Allied Stock #: 70012471

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.09 (Each)
1 $54.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Lead Free Plated Through Hole Protoboard
Series 8000 Series
Dimensions 10.0" W x 10.0" L
Material FR4
Type Copper-Clad ; PTH
Board Thickness 0.062 in.
Size, Grid 0.1 x 0.1" (2.54x2.54mm)
Size, Board 10 x 10" (254 x 254mm)

Overview


Lead-free versions of the popular Twin Industries prototyping boards. Standard tin/lead solder finish has been replaced with Gold plating. Lead-free boards are useful for developing new lead-free products, transitioning existing products to lead-free versions, and for developing lead-free solder/assembly techniques.

  • FR4 Laminate (Higher Temperature Version for Lead-Free Process), 0.062" Thick
  • Gold Plating Over Copper
  • Plated Through Holes Spaced on 0.1" × 0.1" Grid
  • -LF Suffix Part Number Suffix for Clear Transition from Standard Version

  • Product Added to Cart
    Twin Industries
    Protoboard; Perforated; Grid 0.1x0.1"; Board 10"Lx10"W; PTH
    Allied Stock #: 70012471
    Mfr's Part #: 8000-1010-LF
    $54.090 Each
    Quantity added: