TURCK WK 4T-5-P7X2

Image may be a representation.
See specs for product details.
Cordset; Right-Angle M12 Female to Cut-end; Gray; 3 cond.; 5 meters; PVC
Manufacturer #: WK 4T-5-P7X2
Allied Stock #: 70249717
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.41 (Each)
1 $44.41
3 $41.14
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series WK 4T Series
Color Gray
Jacket Color Gray
Number of Conductors 3
Cable end 1, Connector Type M12 Receptacle
Cable end 2, Connector Type Cut-end
Jacket Material Polyvinyl Chloride (PVC)
Cable end 1, Connector Angle Right Angle
Cable end 2, Connector Angle Straight
Alternate Mfr Part Number U2216-30
Cable Length 5 m

Overview

WK Series
The WK Series of cordsets and cable connectors from Turck Banner.

Product Added to Cart
TURCK
Cordset; Right-Angle M12 Female to Cut-end; Gray; 3 cond.; 5 meters; PVC
Allied Stock #: 70249717
Mfr's Part #: WK 4T-5-P7X2
$44.410 Each
Quantity added: