TURCK VBRS 4.4-2PKG 3M-1/1

Image may be a representation.
See specs for product details.
Cordset; M12 Male to M8 Female (x2); Yellow; 1 meter; PVC
Manufacturer #: VBRS 4.4-2PKG 3M-1/1
Allied Stock #: 70035772

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.84 (Each)
1 $50.84
3 $47.10
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series VBRS 4.4 Series
Jacket Color Yellow
Number of Conductors 3
Type Cordset
Cable end 1, Connector Type M8 Receptacle
Cable end 2, Connector Type M8 Receptacle
Jacket Material Polyvinyl Chloride (PVC)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
Alternate Mfr Part Number U0117-45
Cable Length 1 m
Product Added to Cart
TURCK
Cordset; M12 Male to M8 Female (x2); Yellow; 1 meter; PVC
Allied Stock #: 70035772
Mfr's Part #: VBRS 4.4-2PKG 3M-1/1
$50.840 Each
Quantity added: